
This SPDT slide switch features a brass contact material with gold plating, suitable for use in lead-free applications. The switch is non-illuminated and has a maximum operating temperature range of -30°C to 85°C. It is available in a package quantity of 50 units.
NKK Switches AS12BH-RO technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 50 |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AS12BH-RO to view detailed technical specifications.
No datasheet is available for this part.
