This standard on-on slide switch features a 28V voltage rating and a 260gf operating force. It has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. The switch is designed for through hole mount and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C.
NKK Switches AS12CB technical specifications.
| Actuator Length | 3.8mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Force | 260gf |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AS |
| Switch Function | On-On |
| Switch Travel | 2.5mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AS12CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.