This SPDT slide switch features a brass contact material with gold plating and a non-illuminated design. It is rated for a maximum operating temperature of 85°C and a minimum of -30°C. The switch is lead free and available in a package quantity of 100. It is suitable for use in applications with a maximum voltage rating of 28V AC.
NKK Switches AS12CH-RO technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 100 |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AS12CH-RO to view detailed technical specifications.
No datasheet is available for this part.