
SPDT slide switch featuring a horizontal actuator with a 2.5mm travel and 3.8mm length, constructed from Nylon, Glass, Polyamide, or Glass fibre. This non-illuminated, through-hole mount component offers PC pin termination and a 28V AC/DC voltage rating. It is rated for 400mA current with a 100mA maximum, boasting 50,000 electrical and mechanical life cycles. Operating within a -30°C to 85°C temperature range, it utilizes gold-plated bronze, brass, or gold contacts.
NKK Switches AS12CP technical specifications.
| Actuator Length | 3.8mm |
| Actuator Material | Nylon, Glass, Polyamide, Glass fibre |
| Actuator Type | Standard |
| Contact Material | Bronze, Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Depth | 5.38mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Operating Force | 260gf |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Primary Type | SWITCH |
| Series | AS |
| Switch Function | On-On |
| Switch Travel | 2.5mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 5.39mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AS12CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
