
Subminiature slide switch featuring SPDT circuitry with non-shorting contact timing. Offers On-On switching with a 0.4VA (AC/DC) current rating and a maximum voltage rating of 28V (AC/DC). This through-hole, right-angle, vertical mount component utilizes PC pin terminations and boasts gold-plated phosphor bronze contacts. Key specifications include a 3.8mm standard actuator length and epoxy-sealed terminals for enhanced durability.
NKK Switches AS12CV technical specifications.
| Actuator Length | 3.8mm |
| Actuator Material | Nylon, Glass, Polyamide, Glass fibre |
| Actuator Type | Standard |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Depth | 19.1mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 5.7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, Vertical |
| Operating Force | 260gf |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | AS |
| Switch Function | On-On |
| Switch Travel | 2.5mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AS12CV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
