SPDT slide switch with a horizontal, through-hole mounting and straight PC pin termination. Features a 2.5mm actuator length and travel, with a non-illuminated, standard actuator type. Offers a 28V switching voltage and a maximum current rating of 100mA. Constructed with bronze, brass, and gold contact materials with gold plating, providing 50,000 electrical and mechanical life cycles. Operates within a temperature range of -30°C to 85°C.
NKK Switches AS13AP technical specifications.
| Actuator Length | 2.5mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard |
| Contact Material | Bronze, Brass, Gold |
| Contact Plating | Gold |
| Depth | 5.38mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operating Force | 260gf |
| Orientation | Vertical |
| Packaging | Tray |
| Series | AS |
| Switch Function | On-Off-On |
| Switch Travel | 2.5mm |
| Switching Voltage | 28V |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AS13AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
