
SPDT slide switch with a horizontal actuator, featuring a 2.5mm travel and a standard actuator type. This through-hole, right-angle component offers a 28V AC/DC rating and a 100mA maximum current rating. Constructed with bronze contacts and gold plating, it boasts both electrical and mechanical life ratings of 50,000 cycles. Operating within a -30°C to 85°C temperature range, this switch utilizes PC pin termination.
NKK Switches AS13AV technical specifications.
| Actuator Length | 2.5mm |
| Actuator Material | Nylon, Glass, Polyamide, Glass fibre |
| Actuator Type | Standard |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17.8mm |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Length | 5.7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical |
| Operating Force | 260gf |
| Orientation | Vertical |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | AS |
| Switch Function | On-Off-On |
| Switch Travel | 2.5mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AS13AV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
