This is a 28V SPDT slide switch with a through hole mount and a mechanical life of 50000 cycles. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch has a contact plating of gold and is rated for 50000 cycles of electrical life. It is a non-illuminated switch with a switch travel of 2.5mm and an operating force of 260gf.
NKK Switches AS13BH technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Force | 260gf |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AS |
| Switch Function | On-Off-On |
| Switch Travel | 2.5mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AS13BH to view detailed technical specifications.
No datasheet is available for this part.