
SPDT slide switch featuring a horizontal, through-hole mounting style with straight PC pin terminations. Offers a 2.5mm switch travel and 260gf operating force. Constructed with brass or bronze contacts plated in gold, and a nylon, glass, or polyamide glass fibre actuator. Rated for 28V AC/DC and 100mA, with an electrical and mechanical life of 50,000 cycles. Operates within a temperature range of -30°C to 85°C and is lead-free.
NKK Switches AS13BP technical specifications.
| Actuator Material | Nylon, Glass, Polyamide, Glass fibre |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Depth | 5.38mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Operating Force | 260gf |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | AS |
| Switch Function | On-Off-On |
| Switch Travel | 2.5mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AS13BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
