
This standard on-on slide switch features a nylon, glass, and polyamide actuator with a gold contact plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch has a contact current rating of 100mA and a voltage rating of 28V AC. It is lead-free and has a mechanical life of 50,000 cycles.
NKK Switches AS22AB technical specifications.
| Actuator Length | 2.5mm |
| Actuator Material | Nylon, Glass, Polyamide, Glass fibre |
| Actuator Type | Standard |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Operating Force | 260gf |
| Packaging | Tray |
| Series | AS |
| Switch Function | On-On |
| Switch Travel | 2.5mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AS22AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
