
Subminiature slide switch, DPDT, On-On circuit configuration with non-shorting contact timing. Features a 0.4VA (AC/DC) current rating at 28V (AC/DC) and a 2.50mm standard actuator length. Through-hole, right-angle mounting with PC pin termination, contact material is phosphor bronze with gold plating. Epoxy sealed terminals and lead-free construction ensure durability and compliance.
NKK Switches AS22AH technical specifications.
| Actuator Length | 2.5mm |
| Actuator Material | Nylon, Glass, Polyamide, Glass fibre |
| Actuator Type | Standard |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.2mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 260gf |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | AS |
| Switch Function | On-On |
| Switch Travel | 2.5mm |
| Switching Voltage | 28V |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AS22AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
