
DPDT slide switch featuring a 2.5mm actuator length and travel. Rated for 0.4VA at 28V AC/DC, with gold-plated bronze contacts. Offers 50,000 electrical and mechanical life cycles. Mounts via through-hole, vertical PC pins. Operating force is 260gf, with an operating temperature range of -30°C to 85°C.
NKK Switches AS22AV technical specifications.
| Actuator Length | 2.5mm |
| Actuator Material | Nylon, Glass, Polyamide, Glass fibre |
| Actuator Type | Standard |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17.8mm |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Length | 9.5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, Vertical |
| Operating Force | 260gf |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | AS |
| Switch Function | On-On |
| Switch Travel | 2.5mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AS22AV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
