
DPDT slide switch featuring a horizontal actuator and straight PC pin termination for through-hole mounting. Offers a 2.5mm switch travel with a 260gf operating force. Rated for 28V AC/DC and 100mA, with a robust electrical and mechanical life of 50,000 cycles. Constructed with nylon, glass, polyamide, or glass fibre actuator and bronze or brass contacts with gold plating. Operates within a temperature range of -30°C to 85°C.
NKK Switches AS22BP technical specifications.
| Actuator Material | Nylon, Glass, Polyamide, Glass fibre |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Depth | 9.2mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Operating Force | 260gf |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | AS |
| Switch Function | On-On |
| Switch Travel | 2.5mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AS22BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
