
DPDT slide switch featuring an On-On function and solder terminal, designed for through-hole, right-angle mounting. This standard actuator, with a 3.8mm length and nylon, glass, polyamide, or glass fibre material, offers a 2.5mm switch travel and requires 260gf operating force. It boasts gold-plated bronze contacts, a 100mA max current rating, and 28V AC/DC voltage rating, with an electrical and mechanical life of 50,000 cycles. Operating within a -30°C to 85°C temperature range, this lead-free and RoHS compliant component is supplied in tray packaging.
NKK Switches AS22CH technical specifications.
| Actuator Length | 3.8mm |
| Actuator Material | Nylon, Glass, Polyamide, Glass fibre |
| Actuator Type | Standard |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 16.5mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Operating Force | 260gf |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | AS |
| Switch Function | On-On |
| Switch Travel | 2.5mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AS22CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
