
DPDT slide switch featuring a horizontal, through-hole mounting style with straight PC pin terminations. Offers an On-Off-On switch function and a 2.5mm actuator length and travel. Constructed with bronze contacts plated in gold, it boasts a 100mA max current rating and 28V AC/DC voltage rating. Rated for 50,000 electrical and mechanical life cycles, operating between -30°C and 85°C.
NKK Switches AS23AB technical specifications.
| Actuator Length | 2.5mm |
| Actuator Material | Nylon, Glass, Polyamide, Glass fibre |
| Actuator Type | Standard |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 9.5mm |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Length | 10.46mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Operating Force | 260gf |
| Packaging | Tray |
| Series | AS |
| Switch Function | On-Off-On |
| Switch Travel | 2.5mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AS23AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
