
DPDT slide switch with On-Off-On function, featuring gold-plated bronze contacts and a 2.5mm actuator. This through-hole, right-angle mount component offers a 28V AC/DC rating and a 100mA maximum current capacity. Designed for durability, it boasts electrical and mechanical life ratings of 50,000 cycles, operating within a temperature range of -30°C to 85°C. The switch utilizes PC pin terminations and a standard actuator type with a 2.5mm travel.
NKK Switches AS23AH technical specifications.
| Actuator Length | 2.5mm |
| Actuator Material | Nylon, Glass, Polyamide, Glass fibre |
| Actuator Type | Standard |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.2mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operating Force | 260gf |
| Packaging | Tray |
| Series | AS |
| Switch Function | On-Off-On |
| Switch Travel | 2.5mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AS23AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
