NKK Switches AS23AH-RO technical specifications.
| Actuator Color | Grey |
| Actuator Material | Polyamide, Glass fibre |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Height | 12.4mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AS23AH-RO to view detailed technical specifications.
No datasheet is available for this part.
