The AS23BB is a slide switch with a DC rated voltage of 28V and an operating force of 260gf. It has a mechanical life of 50000 cycles and an electrical life of 50000 cycles. The switch is rated for use in temperatures ranging from -30°C to 85°C and is available in a through hole mount configuration.
NKK Switches AS23BB technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Force | 260gf |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AS |
| Switch Function | On-Off-On |
| Switch Travel | 2.5mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AS23BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.