
This standard DPDT slide switch features a 28V AC voltage rating and 50000 cycles of electrical life. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is through-hole mounted and has a 2.5mm travel distance. It is available in a tray packaging and is RoHS compliant.
NKK Switches AS23CP technical specifications.
| Actuator Length | 3.8mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Force | 260gf |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | AS |
| Switch Function | On-Off-On |
| Switch Travel | 2.5mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AS23CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
