
SP3T slide switch with a horizontal, right-angle mounting orientation for through-hole applications. Features gold-plated bronze or brass contacts, a 2.5mm actuator length, and a 2.5mm switch travel. Rated for 28V AC/DC and 100mA, with a mechanical and electrical life of 50,000 cycles. Operates within a temperature range of -30°C to 85°C.
NKK Switches AS24AH technical specifications.
| Actuator Length | 2.5mm |
| Actuator Material | Nylon, Glass, Polyamide, Glass fibre |
| Actuator Type | Standard |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operating Force | 260gf |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | AS |
| Switch Function | On-On-On |
| Switch Travel | 2.5mm |
| Termination | PC Pins |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AS24AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
