
SP3T, non-illuminated slide switch with a right-angle, through-hole mount and PC pin termination. Features a 2.5mm switch travel and a 260gf operating force. Offers a 50,000 cycle electrical and mechanical life with brass or bronze contacts plated in gold. Rated for a maximum of 28V AC/DC and 100mA, with an operating temperature range of -30°C to 85°C. Actuator options include nylon, glass, polyamide, and glass fiber.
NKK Switches AS24BH technical specifications.
| Actuator Material | Nylon, Glass, Polyamide, Glass fibre |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Force | 260gf |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AS |
| Switch Function | On-On-On |
| Switch Travel | 2.5mm |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AS24BH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.