The AS24BP is a through-hole mounted slide switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It features a switch travel of 2.5mm and a throw configuration of SP3T. The switch has a voltage rating of 28V AC and 28V DC, with an electrical life of 50,000 cycles and a mechanical life of 50,000 cycles.
NKK Switches AS24BP technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Force | 260gf |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AS |
| Switch Function | On-On-On |
| Switch Travel | 2.5mm |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AS24BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.