
SP3T slide switch with PC pin termination, designed for through-hole mounting. Features a 2.5mm switch travel and a 3.8mm standard actuator crafted from Nylon, Glass, Polyamide, or Glass fibre. Offers a 0.4VA rating at 28V AC/DC, with gold-plated bronze contacts. Electrical and mechanical life expectancy is 50,000 cycles, operating between -30°C and 85°C.
NKK Switches AS24CH technical specifications.
| Actuator Length | 3.8mm |
| Actuator Material | Nylon, Glass, Polyamide, Glass fibre |
| Actuator Type | Standard |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 16.5mm |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Force | 260gf |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | AS |
| Switch Function | On-On-On |
| Switch Travel | 2.5mm |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AS24CH to view detailed technical specifications.
No datasheet is available for this part.
