
SP3T slide switch with ON-ON-ON function, featuring PC pin through-hole mounting and a 2.5mm switch travel. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA power rating and a mechanical/electrical life of 50,000 cycles. Non-illuminated with a standard nylon, glass, polyamide, glass fibre actuator and gold-plated brass/bronze contacts. Operating force is 260gf, with dimensions of 9.8mm length and 9.2mm depth.
NKK Switches AS24CP technical specifications.
| Actuator Length | 3.8mm |
| Actuator Material | Nylon, Glass, Polyamide, Glass fibre |
| Actuator Type | Standard |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Depth | 9.2mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Operating Force | 260gf |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AS |
| Switch Function | On-On-On |
| Switch Travel | 2.5mm |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AS24CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
