
NKK Switches AT112 technical specifications.
| Height | 25mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 50mm |
| Material | Brass |
| Mount | Socket |
| Package Quantity | 1 |
| Series | LB |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.