
NKK Switches AT201 technical specifications.
| Package/Case | Aluminum |
| Height | 0.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 28mm |
| Material | Brass |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Width | 17.2mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
