
NKK Switches AT202 technical specifications.
| Package/Case | Aluminum |
| Color | Black, Red |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Material | Aluminium |
| Mount | Hardware |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
