NKK Switches AT206H technical specifications.
| Color | Grey |
| Height | 2.6mm |
| Length | 41mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | LW |
| Termination | Snap in |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT206H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.