NKK Switches AT207B technical specifications.
| Color | White |
| Height | 2.2mm |
| Lead Free | Lead Free |
| Length | 21.5mm |
| Material | PC, Polycarbonate |
| Termination | Snap in |
| Width | 15.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT207B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.