
NKK Switches AT210 technical specifications.
| Package/Case | Aluminum |
| Color | Black, Red |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 18mm |
| Material | Aluminium |
| Mount | Bushing |
| Switch Type | Toggle |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
