NKK Switches AT3010CF02JC technical specifications.
| Color | Red, Clear |
| Illumination Type | Illumination Opening |
| Series | YB |
| Shape | Square |
| Size | 4mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3010CF02JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.