
NKK Switches AT3011CF12JB technical specifications.
| Color | White, Clear |
| Height | 21mm |
| Illumination Color | Red |
| Illumination Type | Illuminated, Illumination Opening |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | YB |
| Shape | Round |
| Size | 4mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3011CF12JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
