NKK Switches AT3012D24JE technical specifications.
| Color | Yellow, Clear |
| Illumination Type | Illumination Opening |
| Series | YB |
| Shape | Rectangular |
| Size | 4mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3012D24JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.