
NKK Switches AT3017FB technical specifications.
| Color | White, Green |
| Height | 13.1mm |
| Illumination Type | Illumination Optional |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | YB2 |
| Shape | Round |
| Size | 4.9mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3017FB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.