
NKK Switches AT3081J technical specifications.
| Color | Clear |
| Height | 3.5mm |
| Illumination Type | Illuminated |
| Length | 7.5mm |
| Lens Color | Clear |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HB2 |
| Shape | Square |
| Size | 3.5mm |
| Switch Type | Pushbutton |
| Termination | Snap in |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT3081J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
