
NKK Switches AT4002 technical specifications.
| Color | Clear |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Material | PE, Polyethylene |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Shape | Round |
| Termination | SNAP |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches AT4002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
