Switch Access Splashproof Boot Toggle Switch
NKK Switches AT402 technical specifications.
| Type | Splashproof Boot |
| Switch Type | Toggle Switch |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches AT402 to view detailed technical specifications.
No datasheet is available for this part.