
NKK Switches AT402S technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Material | Rubber, Silicone |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Switch Type | Toggle |
| Termination | SNAP |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT402S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.