NKK Switches AT4054A technical specifications.
| Color | Black |
| Height | 9mm |
| Illumination Type | Non-Illuminated |
| Length | 19mm |
| Lens Color | Black |
| Material | PC, Polycarbonate |
| Mount | Panel |
| Series | LB |
| Shape | Round |
| Size | 5.1mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4054A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.