
NKK Switches AT4060JF technical specifications.
| Color | Green, Clear |
| Height | 6.3mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | JB |
| Shape | Square |
| Size | 6.3mm |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4060JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
