
NKK Switches AT4060Y-B technical specifications.
| Color | White |
| Height | 6.3mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Material | PC, Polycarbonate |
| Mount | Snap in |
| Packaging | Bag |
| Series | AT |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4060Y-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.