NKK Switches AT4060Y-E technical specifications.
| Color | Yellow |
| Height | 6.3mm |
| Illumination Type | Illuminated |
| Length | 12mm |
| Material | PC, Polycarbonate |
| Series | M |
| Shape | Square |
| Size | 6.3mm |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4060Y-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.