NKK Switches AT4064A technical specifications.
| Color | Black |
| Height | 6.3mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 3mm |
| Material | PVC, Polyvinyl |
| Reach SVHC Compliant | No |
| Size | 6.3mm |
| Switch Type | Toggle |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4064A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.