
NKK Switches AT406E technical specifications.
| Color | Yellow |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 18mm |
| Material | PVC, Polyvinyl |
| Mount | Standard |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Size | 18mm |
| Switch Type | Toggle |
| Termination | SNAP |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT406E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.