NKK Switches AT4073C technical specifications.
| Color | Red |
| Height | 3mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | UB |
| Shape | Square |
| Size | 3mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4073C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.