
NKK Switches AT4077E technical specifications.
| Color | Yellow |
| Height | 1.8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 10mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | JB |
| Shape | Square, Concave |
| Size | 1.8mm |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4077E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.