
NKK Switches AT4078E technical specifications.
| Color | Yellow |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Length | 12.3mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | JB |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4078E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
