
NKK Switches AT4116E technical specifications.
| Color | Yellow |
| Height | 3mm |
| Illumination Type | Non-Illuminated |
| Length | 17mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | UB |
| Shape | Rectangular |
| Size | 3mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4116E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
