NKK Switches AT4118D technical specifications.
| Color | Orange |
| Height | 0.5mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 15.35mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | UB |
| Termination | SNAP |
| Width | 10.35mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4118D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.