The AT4125F is a green illuminated rocker switch with a rectangular concave shape, measuring 10.5mm in size and 15.3mm in length. It is made of polycarbonate material and has a SNAP termination. The switch is part of the MLW series and is available individually.
NKK Switches AT4125F technical specifications.
| Color | Green, Black |
| Height | 10.5mm |
| Illumination Type | Illuminated |
| Length | 15.3mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | MLW |
| Shape | Rectangular, Concave |
| Size | 10.5mm |
| Switch Type | Rocker |
| Termination | SNAP |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4125F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.